

TPI128080L210N | |
|---|---|
DigiKey Part Number | 399-18555-2-ND - Tape & Reel (TR) 399-18555-1-ND - Cut Tape (CT) 399-18555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI128080L210N |
Description | FIXED IND 210NH 50A 0.29MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 210 nH Shielded Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI128080L210N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 210 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,37000 Kč | 59,37 Kč |
| 10 | 48,76300 Kč | 487,63 Kč |
| 100 | 40,10820 Kč | 4 010,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,66305 Kč | 14 265,22 Kč |
| 800 | 33,63316 Kč | 26 906,53 Kč |
| 1 200 | 32,50105 Kč | 39 001,26 Kč |
| 2 000 | 31,24500 Kč | 62 490,00 Kč |
| Unit Price without VAT: | 59,37000 Kč |
|---|---|
| Unit Price with VAT: | 71,83770 Kč |


