150 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily

TPI118082L150N

DigiKey Part Number
399-18552-2-ND - Tape & Reel (TR)
399-18552-1-ND - Cut Tape (CT)
399-18552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI118082L150N
Description
FIXED IND 150NH 50A 0.29 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPI118082L150N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
93A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.315" W (11.20mm x 8.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1051,13000 Kč511,30 Kč
10042,04850 Kč4 204,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40035,79845 Kč14 319,38 Kč
80033,12173 Kč26 497,38 Kč
1 20031,64363 Kč37 972,36 Kč
2 00031,49700 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč