


TPI118082L150N | |
|---|---|
DigiKey Part Number | 399-18552-2-ND - Tape & Reel (TR) 399-18552-1-ND - Cut Tape (CT) 399-18552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI118082L150N |
Description | FIXED IND 150NH 50A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 50 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI118082L150N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.441" L x 0.315" W (11.20mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.323" (8.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 93A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 50,78300 Kč | 507,83 Kč |
| 100 | 41,76310 Kč | 4 176,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,55550 Kč | 14 222,20 Kč |
| 800 | 32,89695 Kč | 26 317,56 Kč |
| 1 200 | 31,42889 Kč | 37 714,67 Kč |
| 2 000 | 31,28325 Kč | 62 566,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |


