


TPI078060L082N | |
|---|---|
DigiKey Part Number | 399-20607-2-ND - Tape & Reel (TR) 399-20607-1-ND - Cut Tape (CT) 399-20607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI078060L082N |
Description | FIXED IND 82NH 53A 341 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Inductor 53 A 341mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI078060L082N Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 341mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.276" W (8.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 43A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 41,33600 Kč | 413,36 Kč |
| 100 | 33,98820 Kč | 3 398,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,23476 Kč | 26 234,76 Kč |
| 2 000 | 24,74338 Kč | 49 486,76 Kč |
| 3 000 | 23,91173 Kč | 71 735,19 Kč |
| 5 000 | 23,17855 Kč | 115 892,75 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |

