
TPI078060L068N | |
|---|---|
DigiKey Part Number | 399-TPI078060L068NTR-ND - Tape & Reel (TR) 399-TPI078060L068NCT-ND - Cut Tape (CT) 399-TPI078060L068NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI078060L068N |
Description | FIXED IND 68NH 53A 0.31 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Shielded Inductor 53 A 0.31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI078060L068N Models |
Category | Current - Saturation (Isat) 69A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.31mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.315" L x 0.276" W (8.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 10 | 41,33600 Kč | 413,36 Kč |
| 100 | 33,98820 Kč | 3 398,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,96618 Kč | 27 966,18 Kč |
| 2 000 | 26,37658 Kč | 52 753,16 Kč |
| 3 000 | 25,49015 Kč | 76 470,45 Kč |
| 5 000 | 24,88320 Kč | 124 416,00 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |

