150 nH Unshielded Molded Inductor 29 A 0.62mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPI076790L150N

DigiKey Part Number
399-TPI076790L150NTR-ND - Tape & Reel (TR)
399-TPI076790L150NCT-ND - Cut Tape (CT)
399-TPI076790L150NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI076790L150N
Description
FIXED IND 150NH 29A 0.62 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 29 A 0.62mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
0.62mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.264" W (7.00mm x 6.70mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30031,17643 Kč9 352,93 Kč
60029,40000 Kč17 640,00 Kč
90028,40889 Kč25 568,00 Kč
1 50027,20921 Kč40 813,81 Kč
2 10026,44758 Kč55 539,92 Kč
3 00025,66432 Kč76 992,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1040,00100 Kč400,01 Kč
10032,90390 Kč3 290,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1041,61800 Kč416,18 Kč
10034,22040 Kč3 422,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč