
T599D106M050ATE150 | |
|---|---|
DigiKey Part Number | 399-T599D106M050ATE150TR-ND - Tape & Reel (TR) 399-T599D106M050ATE150CT-ND - Cut Tape (CT) 399-T599D106M050ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599D106M050ATE150 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599D106M050ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 50 | 37,07820 Kč | 1 853,91 Kč |
| 100 | 34,66140 Kč | 3 466,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,57266 Kč | 15 286,33 Kč |
| 1 000 | 29,30649 Kč | 29 306,49 Kč |
| 1 500 | 28,67235 Kč | 43 008,53 Kč |
| 2 500 | 27,96934 Kč | 69 923,35 Kč |
| 3 500 | 27,55831 Kč | 96 454,08 Kč |
| 5 000 | 27,16276 Kč | 135 813,80 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

