
T599B336M010ATE150 | |
|---|---|
DigiKey Part Number | 399-T599B336M010ATE150TR-ND - Tape & Reel (TR) 399-T599B336M010ATE150CT-ND - Cut Tape (CT) 399-T599B336M010ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599B336M010ATE150 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599B336M010ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 50 | 12,07380 Kč | 603,69 Kč |
| 100 | 11,04070 Kč | 1 104,07 Kč |
| 500 | 9,29582 Kč | 4 647,91 Kč |
| 1 000 | 8,75617 Kč | 8 756,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,31196 Kč | 16 623,92 Kč |
| 4 000 | 7,94627 Kč | 31 785,08 Kč |
| 6 000 | 7,76303 Kč | 46 578,18 Kč |
| 10 000 | 7,55999 Kč | 75 599,90 Kč |
| 14 000 | 7,44121 Kč | 104 176,94 Kč |
| 20 000 | 7,32696 Kč | 146 539,20 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

