
T599B336M010ATE070 | |
|---|---|
DigiKey Part Number | 399-T599B336M010ATE070TR-ND - Tape & Reel (TR) 399-T599B336M010ATE070CT-ND - Cut Tape (CT) 399-T599B336M010ATE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599B336M010ATE070 |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599B336M010ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 50 | 12,90120 Kč | 645,06 Kč |
| 100 | 11,81560 Kč | 1 181,56 Kč |
| 500 | 9,97782 Kč | 4 988,91 Kč |
| 1 000 | 9,40962 Kč | 9 409,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,94190 Kč | 17 883,80 Kč |
| 4 000 | 8,55674 Kč | 34 226,96 Kč |
| 6 000 | 8,36382 Kč | 50 182,92 Kč |
| 10 000 | 8,14998 Kč | 81 499,80 Kč |
| 14 000 | 8,02494 Kč | 112 349,16 Kč |
| 20 000 | 7,90461 Kč | 158 092,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

