
T598X106M063ATE090 | |
|---|---|
DigiKey Part Number | 399-T598X106M063ATE090TR-ND - Tape & Reel (TR) 399-T598X106M063ATE090CT-ND - Cut Tape (CT) 399-T598X106M063ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X106M063ATE090 |
Description | CAP TANT POLY 10UF 63V 2917 |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X106M063ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 63 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598X106M075ATE090 | KEMET | 670 | 399-T598X106M075ATE090CT-ND | 110,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,33000 Kč | 115,33 Kč |
| 10 | 83,69300 Kč | 836,93 Kč |
| 50 | 71,13400 Kč | 3 556,70 Kč |
| 100 | 67,24860 Kč | 6 724,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,66824 Kč | 30 334,12 Kč |
| 1 000 | 58,62961 Kč | 58 629,61 Kč |
| 1 500 | 57,60845 Kč | 86 412,68 Kč |
| 2 500 | 56,47594 Kč | 141 189,85 Kč |
| 3 500 | 55,81385 Kč | 195 348,48 Kč |
| Unit Price without VAT: | 115,33000 Kč |
|---|---|
| Unit Price with VAT: | 139,54930 Kč |


