Parametric Equivalent
Parametric Equivalent

T598V337M004AHS025 | |
|---|---|
DigiKey Part Number | 399-T598V337M004AHS025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598V337M004AHS025 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V337M004AHS025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598V337M004AHE025 | KEMET | 0 | 399-T598V337M004AHE025TR-ND | 53,63617 Kč | Parametric Equivalent |
| T598V337M004ATE025 | KEMET | 0 | 399-T598V337M004ATE025CT-ND | 55,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,63503 Kč | 68 635,03 Kč |
| Unit Price without VAT: | 68,63503 Kč |
|---|---|
| Unit Price with VAT: | 83,04839 Kč |


