
T598V227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T598V227M006ATE025TR-ND - Tape & Reel (TR) 399-T598V227M006ATE025CT-ND - Cut Tape (CT) 399-T598V227M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598V227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V227M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 38,61500 Kč | 386,15 Kč |
| 50 | 31,66080 Kč | 1 583,04 Kč |
| 100 | 29,51060 Kč | 2 951,06 Kč |
| 500 | 25,87626 Kč | 12 938,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,75076 Kč | 24 750,76 Kč |
| 2 000 | 23,82402 Kč | 47 648,04 Kč |
| 3 000 | 23,35958 Kč | 70 078,74 Kč |
| 5 000 | 22,84494 Kč | 114 224,70 Kč |
| 7 000 | 22,54399 Kč | 157 807,93 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


