
T598D477M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-20146-2-ND - Tape & Reel (TR) 399-20146-1-ND - Cut Tape (CT) 399-20146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D477M2R5ATE009 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D477M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 50 | 30,56460 Kč | 1 528,23 Kč |
| 100 | 28,47120 Kč | 2 847,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,93008 Kč | 12 465,04 Kč |
| 1 000 | 23,83420 Kč | 23 834,20 Kč |
| 1 500 | 23,28496 Kč | 34 927,44 Kč |
| 2 500 | 22,67633 Kč | 56 690,82 Kč |
| 3 500 | 22,32027 Kč | 78 120,95 Kč |
| 5 000 | 21,97802 Kč | 109 890,10 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




