
T598D476M025AHE060 | |
|---|---|
DigiKey Part Number | 399-T598D476M025AHE060TR-ND - Tape & Reel (TR) 399-T598D476M025AHE060CT-ND - Cut Tape (CT) 399-T598D476M025AHE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D476M025AHE060 |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D476M025AHE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 50 | 62,78400 Kč | 3 139,20 Kč |
| 100 | 59,22700 Kč | 5 922,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,20642 Kč | 26 603,21 Kč |
| 1 000 | 51,34179 Kč | 51 341,79 Kč |
| 1 500 | 50,40710 Kč | 75 610,65 Kč |
| 2 500 | 49,37125 Kč | 123 428,13 Kč |
| 3 500 | 48,76551 Kč | 170 679,29 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |


