
T598D475M075ATE200 | |
|---|---|
DigiKey Part Number | 399-T598D475M075ATE200TR-ND - Tape & Reel (TR) 399-T598D475M075ATE200CT-ND - Cut Tape (CT) 399-T598D475M075ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D475M075ATE200 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D475M075ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 56,67400 Kč | 566,74 Kč |
| 50 | 47,31680 Kč | 2 365,84 Kč |
| 100 | 44,42550 Kč | 4 442,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,53000 Kč | 19 765,00 Kč |
| 1 000 | 38,01394 Kč | 38 013,94 Kč |
| 1 500 | 37,25423 Kč | 55 881,35 Kč |
| 2 500 | 36,41221 Kč | 91 030,53 Kč |
| 3 500 | 35,91996 Kč | 125 719,86 Kč |
| 5 000 | 35,44618 Kč | 177 230,90 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

