
T598D337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T598D337M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598D337M2R5ATE009CT-ND - Cut Tape (CT) 399-T598D337M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M2R5ATE009 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 50 | 28,54040 Kč | 1 427,02 Kč |
| 100 | 26,55410 Kč | 2 655,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,18978 Kč | 11 594,89 Kč |
| 1 000 | 22,14827 Kč | 22 148,27 Kč |
| 1 500 | 21,62668 Kč | 32 440,02 Kč |
| 2 500 | 21,04840 Kč | 52 621,00 Kč |
| 3 500 | 20,71033 Kč | 72 486,15 Kč |
| 5 000 | 20,38498 Kč | 101 924,90 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

