
T598D337M006AHE025 | |
|---|---|
DigiKey Part Number | 399-T598D337M006AHE025TR-ND - Tape & Reel (TR) 399-T598D337M006AHE025CT-ND - Cut Tape (CT) 399-T598D337M006AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006AHE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006AHE025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 63,30900 Kč | 633,09 Kč |
| 50 | 53,12500 Kč | 2 656,25 Kč |
| 100 | 49,97730 Kč | 4 997,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,64720 Kč | 22 323,60 Kč |
| 1 000 | 42,99655 Kč | 42 996,55 Kč |
| 1 500 | 42,16973 Kč | 63 254,60 Kč |
| 2 500 | 41,25301 Kč | 103 132,53 Kč |
| 3 500 | 40,71680 Kč | 142 508,80 Kč |
| 5 000 | 40,20088 Kč | 201 004,40 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |

