
T598D336M035AHS065 | |
|---|---|
DigiKey Part Number | 399-T598D336M035AHS065TR-ND - Tape & Reel (TR) 399-T598D336M035AHS065CT-ND - Cut Tape (CT) 399-T598D336M035AHS065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D336M035AHS065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D336M035AHS065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 103,70900 Kč | 1 037,09 Kč |
| 50 | 88,93080 Kč | 4 446,54 Kč |
| 100 | 84,35320 Kč | 8 435,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,60784 Kč | 38 303,92 Kč |
| 1 000 | 74,20777 Kč | 74 207,77 Kč |
| 1 500 | 73,00543 Kč | 109 508,15 Kč |
| 2 500 | 71,67205 Kč | 179 180,12 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



