150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D157M016AHE065

DigiKey Part Number
399-T598D157M016AHE065TR-ND - Tape & Reel (TR)
399-T598D157M016AHE065CT-ND - Cut Tape (CT)
399-T598D157M016AHE065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D157M016AHE065
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D157M016AHE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,73000 Kč95,73 Kč
1068,59400 Kč685,94 Kč
5057,79480 Kč2 889,74 Kč
10054,44950 Kč5 444,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50048,79270 Kč24 396,35 Kč
1 00047,04083 Kč47 040,83 Kč
1 50046,16254 Kč69 243,81 Kč
2 50045,18928 Kč112 973,20 Kč
3 50044,62022 Kč156 170,77 Kč
Manufacturers Standard Package
Unit Price without VAT:95,73000 Kč
Unit Price with VAT:115,83330 Kč