
T598D156M035ATE065 | |
|---|---|
DigiKey Part Number | 399-T598D156M035ATE065TR-ND - Tape & Reel (TR) 399-T598D156M035ATE065CT-ND - Cut Tape (CT) 399-T598D156M035ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D156M035ATE065 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D156M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 34,33200 Kč | 343,32 Kč |
| 50 | 27,98620 Kč | 1 399,31 Kč |
| 100 | 26,02910 Kč | 2 602,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,71354 Kč | 11 356,77 Kč |
| 1 000 | 21,68715 Kč | 21 687,15 Kč |
| 1 500 | 21,17326 Kč | 31 759,89 Kč |
| 2 500 | 20,60340 Kč | 51 508,50 Kč |
| 3 500 | 20,27021 Kč | 70 945,74 Kč |
| 5 000 | 19,94978 Kč | 99 748,90 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

