T598B227M2R5ATE025 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 11 451
Unit Price: 32,70000 Kč
Datasheet
KO CAP T598 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B227M2R5ATE025

DigiKey Part Number
399-T598B227M2R5ATE025TR-ND - Tape & Reel (TR)
399-T598B227M2R5ATE025CT-ND - Cut Tape (CT)
399-T598B227M2R5ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598B227M2R5ATE025
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B227M2R5ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,20000 Kč30,20 Kč
1019,85100 Kč198,51 Kč
5015,77660 Kč788,83 Kč
10014,52060 Kč1 452,06 Kč
50012,39844 Kč6 199,22 Kč
1 00011,74187 Kč11 741,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,20144 Kč22 402,88 Kč
4 00010,75640 Kč43 025,60 Kč
6 00010,53345 Kč63 200,70 Kč
10 00010,28631 Kč102 863,10 Kč
14 00010,14181 Kč141 985,34 Kč
20 00010,00271 Kč200 054,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,20000 Kč
Unit Price with VAT:36,54200 Kč