
T597S476M006APE200 | |
|---|---|
DigiKey Part Number | 399-T597S476M006APE200TR-ND - Tape & Reel (TR) 399-T597S476M006APE200CT-ND - Cut Tape (CT) 399-T597S476M006APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S476M006APE200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T597S476M006APE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 50 | 12,98520 Kč | 649,26 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 500 | 10,04586 Kč | 5 022,93 Kč |
| 1 000 | 9,47472 Kč | 9 474,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,76918 Kč | 26 307,54 Kč |
| 6 000 | 8,42373 Kč | 50 542,38 Kč |
| 9 000 | 8,25072 Kč | 74 256,48 Kč |
| 15 000 | 8,05884 Kč | 120 882,60 Kč |
| 21 000 | 7,94666 Kč | 166 879,86 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


