
T597S226M010APE100 | |
|---|---|
DigiKey Part Number | 399-T597S226M010APE100TR-ND - Tape & Reel (TR) 399-T597S226M010APE100CT-ND - Cut Tape (CT) 399-T597S226M010APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S226M010APE100 |
Description | CAP TANT POLY AUTO 22F 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 22 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 10 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 17,06000 Kč | 170,60 Kč |
| 50 | 13,42680 Kč | 671,34 Kč |
| 100 | 12,30680 Kč | 1 230,68 Kč |
| 500 | 10,41524 Kč | 5 207,62 Kč |
| 1 000 | 9,83003 Kč | 9 830,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10711 Kč | 27 321,33 Kč |
| 6 000 | 8,75316 Kč | 52 518,96 Kč |
| 9 000 | 8,57583 Kč | 77 182,47 Kč |
| 15 000 | 8,37921 Kč | 125 688,15 Kč |
| 21 000 | 8,26423 Kč | 173 548,83 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |



