
T591V227M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-11670-2-ND - Tape & Reel (TR) 399-11670-1-ND - Cut Tape (CT) 399-11670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M2R5ATE009 |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,03000 Kč | 61,03 Kč |
| 10 | 42,43100 Kč | 424,31 Kč |
| 50 | 35,02360 Kč | 1 751,18 Kč |
| 100 | 32,73640 Kč | 3 273,64 Kč |
| 500 | 28,86414 Kč | 14 432,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,66557 Kč | 27 665,57 Kč |
| 2 000 | 26,67834 Kč | 53 356,68 Kč |
| 3 000 | 26,18366 Kč | 78 550,98 Kč |
| 5 000 | 25,63531 Kč | 128 176,55 Kč |
| 7 000 | 25,31458 Kč | 177 202,06 Kč |
| Unit Price without VAT: | 61,03000 Kč |
|---|---|
| Unit Price with VAT: | 73,84630 Kč |


