
T591V106M035ATE120 | |
|---|---|
DigiKey Part Number | 399-12281-2-ND - Tape & Reel (TR) 399-12281-1-ND - Cut Tape (CT) 399-12281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V106M035ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 10 | 29,62000 Kč | 296,20 Kč |
| 50 | 24,03360 Kč | 1 201,68 Kč |
| 100 | 22,30480 Kč | 2 230,48 Kč |
| 500 | 19,38314 Kč | 9 691,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,47871 Kč | 18 478,71 Kč |
| 2 000 | 17,73414 Kč | 35 468,28 Kč |
| 3 000 | 17,36111 Kč | 52 083,33 Kč |
| 5 000 | 16,94758 Kč | 84 737,90 Kč |
| 7 000 | 16,70587 Kč | 116 941,09 Kč |
| 10 000 | 16,47316 Kč | 164 731,60 Kč |
| 12 000 | 16,36295 Kč | 196 355,40 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |

