T591 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D686M020ATE050

DigiKey Part Number
399-18707-2-ND - Tape & Reel (TR)
399-18707-1-ND - Cut Tape (CT)
399-18707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591D686M020ATE050
Description
CAP TANT POLY 68UF 20V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D686M020ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,28000 Kč47,28 Kč
1032,28700 Kč322,87 Kč
5026,30000 Kč1 315,00 Kč
10024,45230 Kč2 445,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,32534 Kč10 662,67 Kč
1 00020,35758 Kč20 357,58 Kč
1 50019,87265 Kč29 808,97 Kč
2 50019,33540 Kč48 338,50 Kč
3 50019,02106 Kč66 573,71 Kč
5 00018,71875 Kč93 593,75 Kč
6 00018,57547 Kč111 452,82 Kč
Manufacturers Standard Package
Unit Price without VAT:47,28000 Kč
Unit Price with VAT:57,20880 Kč