
T591D337M006ATE025 | |
|---|---|
DigiKey Part Number | 399-12277-2-ND - Tape & Reel (TR) 399-12277-1-ND - Cut Tape (CT) 399-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D337M006ATE025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D337M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 20,47600 Kč | 204,76 Kč |
| 50 | 16,30580 Kč | 815,29 Kč |
| 100 | 15,01630 Kč | 1 501,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,84086 Kč | 6 420,43 Kč |
| 1 000 | 12,16764 Kč | 12 167,64 Kč |
| 1 500 | 11,83033 Kč | 17 745,49 Kč |
| 2 500 | 11,45658 Kč | 28 641,45 Kč |
| 3 500 | 11,23808 Kč | 39 333,28 Kč |
| 5 000 | 11,02782 Kč | 55 139,10 Kč |
| 6 000 | 10,92818 Kč | 65 569,08 Kč |
| 12 000 | 10,59268 Kč | 127 112,16 Kč |
| 12 500 | 10,57486 Kč | 132 185,75 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |

