
T591D227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-12274-2-ND - Tape & Reel (TR) 399-12274-1-ND - Cut Tape (CT) 399-12274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D227M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 26,37600 Kč | 263,76 Kč |
| 50 | 21,26060 Kč | 1 063,03 Kč |
| 100 | 19,68180 Kč | 1 968,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,01176 Kč | 8 505,88 Kč |
| 1 000 | 16,18556 Kč | 16 185,56 Kč |
| 1 500 | 15,77164 Kč | 23 657,46 Kč |
| 2 500 | 15,31278 Kč | 38 281,95 Kč |
| 3 500 | 15,04449 Kč | 52 655,71 Kč |
| 5 000 | 14,78645 Kč | 73 932,25 Kč |
| 6 000 | 14,66413 Kč | 87 984,78 Kč |
| 12 000 | 14,25213 Kč | 171 025,56 Kč |
| 12 500 | 14,23027 Kč | 177 878,38 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |


