
T591D226M035ATE065 | |
|---|---|
DigiKey Part Number | 399-T591D226M035ATE065TR-ND - Tape & Reel (TR) 399-T591D226M035ATE065CT-ND - Cut Tape (CT) 399-T591D226M035ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D226M035ATE065 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D226M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 50 | 28,55720 Kč | 1 427,86 Kč |
| 100 | 26,56040 Kč | 2 656,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,18810 Kč | 11 594,05 Kč |
| 1 500 | 21,62108 Kč | 32 431,62 Kč |
| 2 500 | 21,04117 Kč | 52 602,93 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


