
T591D106M035ATE120 | |
|---|---|
DigiKey Part Number | 399-12269-2-ND - Tape & Reel (TR) 399-12269-1-ND - Cut Tape (CT) 399-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D106M035ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 50 | 26,30620 Kč | 1 315,31 Kč |
| 100 | 24,43120 Kč | 2 443,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,25922 Kč | 10 629,61 Kč |
| 1 500 | 19,78557 Kč | 29 678,35 Kč |
| 2 500 | 19,24055 Kč | 48 101,38 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

