47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B476M010ATE070

DigiKey Part Number
399-11675-2-ND - Tape & Reel (TR)
399-11675-1-ND - Cut Tape (CT)
399-11675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591B476M010ATE070
Description
CAP TANT POLY 47UF 10V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B476M010ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 166
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,95700 Kč179,57 Kč
5014,16920 Kč708,46 Kč
10012,99920 Kč1 299,92 Kč
50011,02338 Kč5 511,69 Kč
1 00010,41190 Kč10 411,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,90855 Kč19 817,10 Kč
6 0009,28654 Kč55 719,24 Kč
10 0009,05648 Kč90 564,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč