
T591B227M006ATE070 | |
|---|---|
DigiKey Part Number | 399-19582-2-ND - Tape & Reel (TR) 399-19582-1-ND - Cut Tape (CT) 399-19582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B227M006ATE070 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B227M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 50 | 16,29860 Kč | 814,93 Kč |
| 100 | 14,99260 Kč | 1 499,26 Kč |
| 500 | 12,78778 Kč | 6 393,89 Kč |
| 1 000 | 12,10577 Kč | 12 105,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54439 Kč | 23 088,78 Kč |
| 6 000 | 10,85047 Kč | 65 102,82 Kč |
| 10 000 | 10,59368 Kč | 105 936,80 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

