220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B227M006ATE070

DigiKey Part Number
399-19582-2-ND - Tape & Reel (TR)
399-19582-1-ND - Cut Tape (CT)
399-19582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591B227M006ATE070
Description
CAP TANT POLY 220UF 6.3V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B227M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,51500 Kč205,15 Kč
5016,29860 Kč814,93 Kč
10014,99260 Kč1 499,26 Kč
50012,78778 Kč6 393,89 Kč
1 00012,10577 Kč12 105,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,54439 Kč23 088,78 Kč
6 00010,85047 Kč65 102,82 Kč
10 00010,59368 Kč105 936,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč