
T591B227M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T591B227M006ATE045TR-ND - Tape & Reel (TR) 399-T591B227M006ATE045CT-ND - Cut Tape (CT) 399-T591B227M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B227M006ATE045 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B227M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 50 | 17,09660 Kč | 854,83 Kč |
| 100 | 15,74430 Kč | 1 574,43 Kč |
| 500 | 13,45804 Kč | 6 729,02 Kč |
| 1 000 | 12,75041 Kč | 12 750,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,16792 Kč | 24 335,84 Kč |
| 6 000 | 11,44787 Kč | 68 687,22 Kč |
| 10 000 | 11,18146 Kč | 111 814,60 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

