
T591B107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-19584-2-ND - Tape & Reel (TR) 399-19584-1-ND - Cut Tape (CT) 399-19584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 50 | 12,61140 Kč | 630,57 Kč |
| 100 | 11,53840 Kč | 1 153,84 Kč |
| 500 | 9,73006 Kč | 4 865,03 Kč |
| 1 000 | 9,17067 Kč | 9 170,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,71018 Kč | 17 420,36 Kč |
| 6 000 | 8,14124 Kč | 48 847,44 Kč |
| 10 000 | 7,93074 Kč | 79 307,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

