
T591B107M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T591B107M006ATE045TR-ND - Tape & Reel (TR) 399-T591B107M006ATE045CT-ND - Cut Tape (CT) 399-T591B107M006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B107M006ATE045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 50 | 13,44300 Kč | 672,15 Kč |
| 100 | 12,31740 Kč | 1 231,74 Kč |
| 500 | 10,41626 Kč | 5 208,13 Kč |
| 1 000 | 9,82853 Kč | 9 828,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,34464 Kč | 18 689,28 Kč |
| 6 000 | 8,74668 Kč | 52 480,08 Kč |
| 10 000 | 8,52544 Kč | 85 254,40 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

