
T550C307M050AH | |
|---|---|
DigiKey Part Number | 399-T550C307M050AH-ND |
Manufacturer | |
Manufacturer Product Number | T550C307M050AH |
Description | CAP TANT POLY 300UF 50V AXIAL |
Customer Reference | |
Detailed Description | 300 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550C307M050AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 300 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 869,49000 Kč | 1 869,49 Kč |
| 20 | 1 559,94850 Kč | 31 198,97 Kč |
| 60 | 1 497,56583 Kč | 89 853,95 Kč |
| 100 | 1 474,48070 Kč | 147 448,07 Kč |
| Unit Price without VAT: | 1 869,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 262,08290 Kč |

