
T550B107K025AH | |
|---|---|
DigiKey Part Number | T550B107K025AH-ND |
Manufacturer | |
Manufacturer Product Number | T550B107K025AH |
Description | CAP TANT POLY 100UF 25V AXIAL |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial 190mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B107K025AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 190mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.281" Dia x 0.641" L (7.14mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |


