
T545V227M010ATE045 | |
|---|---|
DigiKey Part Number | 399-18688-2-ND - Tape & Reel (TR) 399-18688-1-ND - Cut Tape (CT) 399-18688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545V227M010ATE045 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545V227M010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,16000 Kč | 64,16 Kč |
| 10 | 44,78500 Kč | 447,85 Kč |
| 50 | 37,06900 Kč | 1 853,45 Kč |
| 100 | 34,68200 Kč | 3 468,20 Kč |
| 500 | 30,64426 Kč | 15 322,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,39405 Kč | 29 394,05 Kč |
| 2 000 | 28,36442 Kč | 56 728,84 Kč |
| 3 000 | 27,84853 Kč | 83 545,59 Kč |
| 5 000 | 27,27647 Kč | 136 382,35 Kč |
| 7 000 | 26,94206 Kč | 188 594,42 Kč |
| Unit Price without VAT: | 64,16000 Kč |
|---|---|
| Unit Price with VAT: | 77,63360 Kč |

