
T545H158M006ATE055 | |
---|---|
DigiKey Part Number | 399-10382-2-ND - Tape & Reel (TR) 399-10382-1-ND - Cut Tape (CT) 399-10382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T545H158M006ATE055 |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7360 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T545H158M006ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,90000 Kč | 112,90 Kč |
10 | 82,11200 Kč | 821,12 Kč |
50 | 69,84720 Kč | 3 492,36 Kč |
100 | 66,05190 Kč | 6 605,19 Kč |
500 | 62,14630 Kč | 31 073,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 50,77313 Kč | 50 773,13 Kč |
Unit Price without VAT: | 112,90000 Kč |
---|---|
Unit Price with VAT: | 136,60900 Kč |