
T543X686K025AHE035 | |
|---|---|
DigiKey Part Number | 399-T543X686K025AHE035TR-ND - Tape & Reel (TR) 399-T543X686K025AHE035CT-ND - Cut Tape (CT) 399-T543X686K025AHE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X686K025AHE035 |
Description | 68.0UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T543X686K025AHE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 142,19800 Kč | 1 421,98 Kč |
| 50 | 123,50180 Kč | 6 175,09 Kč |
| 100 | 117,71060 Kč | 11 771,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,91166 Kč | 53 955,83 Kč |
| 1 000 | 104,87451 Kč | 104 874,51 Kč |
| 1 500 | 103,35285 Kč | 155 029,27 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |

