T543X686K025AHE035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X686K025AHE035

DigiKey Part Number
399-T543X686K025AHE035TR-ND - Tape & Reel (TR)
399-T543X686K025AHE035CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T543X686K025AHE035
Description
68.0UF 25.0V
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
T543X686K025AHE035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1174,76000 Kč174,76 Kč
10131,08300 Kč1 310,83 Kč
50113,69020 Kč5 684,51 Kč
100108,30560 Kč10 830,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50099,19204 Kč49 596,02 Kč
1 00096,36854 Kč96 368,54 Kč
1 50094,95286 Kč142 429,29 Kč
Manufacturers Standard Package
Unit Price without VAT:174,76000 Kč
Unit Price with VAT:211,45960 Kč