
T543X337M016AHW025D100 | |
---|---|
DigiKey Part Number | 399-13370-2-ND - Tape & Reel (TR) 399-13370-1-ND - Cut Tape (CT) 399-13370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X337M016AHW025D100 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X337M016AHW025D100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 253,08240 Kč | 25 308,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 425,35000 Kč | 425,35 Kč |
10 | 316,76200 Kč | 3 167,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 423,27000 Kč | 423,27 Kč |
10 | 309,53400 Kč | 3 095,34 Kč |
Unit Price without VAT: | 423,27000 Kč |
---|---|
Unit Price with VAT: | 512,15670 Kč |