100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X107M025AHW060

DigiKey Part Number
399-T543X107M025AHW060TR-ND - Tape & Reel (TR)
399-T543X107M025AHW060CT-ND - Cut Tape (CT)
399-T543X107M025AHW060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X107M025AHW060
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X107M025AHW060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X107M025AH6510KEMET913399-T541X107M025AH6510CT-ND399,17000 KčParametric Equivalent
T541X107M025AH6710KEMET3 439399-T541X107M025AH6710CT-ND489,69000 KčParametric Equivalent
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1364,55000 Kč364,55 Kč
10286,57500 Kč2 865,75 Kč
50255,43820 Kč12 771,91 Kč
100248,11790 Kč24 811,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500229,46306 Kč114 731,53 Kč
Manufacturers Standard Package
Unit Price without VAT:364,55000 Kč
Unit Price with VAT:441,10550 Kč