
T543D337K006AHW040 | |
|---|---|
DigiKey Part Number | 399-T543D337K006AHW040TR-ND - Tape & Reel (TR) 399-T543D337K006AHW040CT-ND - Cut Tape (CT) 399-T543D337K006AHW040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D337K006AHW040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D337K006AHW040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 197,83500 Kč | 1 978,35 Kč |
| 50 | 174,03500 Kč | 8 701,75 Kč |
| 100 | 166,66670 Kč | 16 666,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 154,19222 Kč | 77 096,11 Kč |
| 1 000 | 150,32644 Kč | 150 326,44 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |


