Parametric Equivalent
Parametric Equivalent

T543D157K010AHW005D100 | |
|---|---|
DigiKey Part Number | 399-13358-2-ND - Tape & Reel (TR) 399-13358-1-ND - Cut Tape (CT) 399-13358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D157K010AHW005D100 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D157K010AHW005D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 237,50800 Kč | 2 375,08 Kč |
| 50 | 210,28660 Kč | 10 514,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 201,85170 Kč | 20 185,17 Kč |
| 200 | 194,90660 Kč | 38 981,32 Kč |
| 300 | 191,42757 Kč | 57 428,27 Kč |
| 500 | 187,57052 Kč | 93 785,26 Kč |
| 700 | 185,31454 Kč | 129 720,18 Kč |
| 1 000 | 183,14393 Kč | 183 143,93 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |



