T543_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D106K050ATE120

DigiKey Part Number
399-T543D106K050ATE120TR-ND - Tape & Reel (TR)
399-T543D106K050ATE120CT-ND - Cut Tape (CT)
399-T543D106K050ATE120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543D106K050ATE120
Description
CAP TANT POLY 10UF 50V 2917
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D106K050ATE120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 354
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10126,88900 Kč1 268,89 Kč
50109,86420 Kč5 493,21 Kč
100104,59530 Kč10 459,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50095,67436 Kč47 837,18 Kč
1 00092,91007 Kč92 910,07 Kč
1 50091,52498 Kč137 287,47 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč