
T543C107K010ATE025 | |
|---|---|
DigiKey Part Number | 399-12359-2-ND - Tape & Reel (TR) 399-12359-1-ND - Cut Tape (CT) 399-12359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543C107K010ATE025 |
Description | CAP TANT POLY 100UF 10V 2312 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543C107K010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 100 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 50 | 107,98860 Kč | 5 399,43 Kč |
| 100 | 102,73060 Kč | 10 273,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 93,82620 Kč | 46 913,10 Kč |
| 1 000 | 91,06686 Kč | 91 066,86 Kč |
| 1 500 | 89,68456 Kč | 134 526,84 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |

