
T543B107M006ATW025 | |
|---|---|
DigiKey Part Number | 399-12227-2-ND - Tape & Reel (TR) 399-12227-1-ND - Cut Tape (CT) 399-12227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543B107M006ATW025 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B107M006ATW025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,52000 Kč | 163,52 Kč |
| 10 | 122,21000 Kč | 1 222,10 Kč |
| 50 | 105,69140 Kč | 5 284,57 Kč |
| 100 | 100,58180 Kč | 10 058,18 Kč |
| 500 | 98,62130 Kč | 49 310,65 Kč |
| Unit Price without VAT: | 163,52000 Kč |
|---|---|
| Unit Price with VAT: | 197,85920 Kč |


