10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543B106K025AHE100

DigiKey Part Number
399-17355-2-ND - Tape & Reel (TR)
399-17355-1-ND - Cut Tape (CT)
399-17355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543B106K025AHE100
Description
CAP TANT POLY 10UF 25V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543B106K025AHE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
1079,45600 Kč794,56 Kč
5067,34900 Kč3 367,45 Kč
10063,60500 Kč6 360,50 Kč
50057,27036 Kč28 635,18 Kč
1 00057,02532 Kč57 025,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,69105 Kč107 382,10 Kč
4 00052,35967 Kč209 438,68 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč